Part Details for SMAJE12CAH by Eaton Bussmann
Overview of SMAJE12CAH by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJE12CAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-SMAJE12CAHCT-ND
|
DigiKey | TVS DIODE 12VWM BI Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4737 In Stock |
|
$0.0653 / $0.4200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0660 / $0.0950 | Buy Now | |
DISTI #
000000000006317573
|
Sager | ESD Suppressors / TVS Diodes AUTO TVS DIODE, SMAJE FAMILY, 12Vdc, Bi- | 0 |
|
Buy Now |