Part Details for SMAJE33AH by Eaton Bussmann
Overview of SMAJE33AH by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJE33AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-SMAJE33AHCT-ND
|
DigiKey | TVS DIODE 33VWM 53.3VC UNI Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4742 In Stock |
|
$0.0554 / $0.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0600 / $0.0860 | Buy Now |
DISTI #
000000000006317616
|
Sager | ESD Suppressors / TVS Diodes AUTO TVS DIODE, SMAJE FAMILY, 33Vdc, Uni Min Qty: 5000 | 0 |
|
$0.0649 / $0.0686 | Buy Now |