There are no models available for this part yet.
Overview of SMAJE5-0A by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SMAJE5-0A by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45AJ8054
|
Newark | Tvs Diode, Unidir, 5V, 400W, Sma Rohs Compliant: Yes |Eaton Bussmann SMAJE5-0A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5490 |
|
$0.1610 / $0.4800 | Buy Now | |
DISTI #
49AJ3596
|
Newark | Tvs, Smaj Series, 5V Oper., Uni-Dir./ T&r |Eaton Bussmann SMAJE5-0A RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1040 | Buy Now | |
DISTI #
283-SMAJE5-0ACT-ND
|
DigiKey | TVS DIODE 5VWM 9.2VC SMA Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9157 In Stock |
|
$0.0568 / $0.4200 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0600 / $0.0860 | Buy Now | ||
DISTI #
000000000006247759
|
Sager | ESD Suppressors / TVS Diodes TVS SMAJ 5V UNI Min Qty: 5000 | 0 |
|
$0.0649 / $0.0686 | Buy Now |