Part Details for SMAJE6-0CA by Eaton Bussmann
Overview of SMAJE6-0CA by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJE6-0CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-SMAJE6-0CACT-ND
|
DigiKey | TVS DIODE 6VWM 10.3VC SMA Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4946 In Stock |
|
$0.0541 / $0.4800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0610 / $0.0880 | Buy Now | |
DISTI #
000000000006247768
|
Sager | ESD Suppressors / TVS Diodes TVS SMAJ 6V BI | 0 |
|
Buy Now |