Part Details for SMAJE6-5CA by Eaton Bussmann
Overview of SMAJE6-5CA by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJE6-5CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ8058
|
Newark | Tvs Diode, Bidir, 6.5V, 400W, Sma Rohs Compliant: Yes |Eaton Bussmann SMAJE6-5CA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9960 |
|
$0.1300 / $0.2100 | Buy Now |
DISTI #
49AJ3607
|
Newark | Tvs, Smaj Series, 6.5V Oper., Bi-Dir/ T&r |Eaton Bussmann SMAJE6-5CA Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1060 | Buy Now |
DISTI #
283-SMAJE6-5CACT-ND
|
DigiKey | TVS DIODE 6.5VWM 11.2VC SMA Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4730 In Stock |
|
$0.0541 / $0.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0610 / $0.0880 | Buy Now |
DISTI #
000000000006247770
|
Sager | ESD Suppressors / TVS Diodes TVS SMAJ 6.5V BI | 0 |
|
Buy Now |