Part Details for SMAJE64CA by Eaton Bussmann
Overview of SMAJE64CA by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJE64CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ3611
|
Newark | Tvs, Smaj Series, 64V Oper., Bi-Dir/ T&r |Eaton Bussmann SMAJE64CA Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1120 | Buy Now |
DISTI #
283-SMAJE64CACT-ND
|
DigiKey | TVS DIODE 64VWM 103VC SMA Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0676 / $0.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0710 / $0.1040 | Buy Now |
DISTI #
000000000006247774
|
Sager | ESD Suppressors / TVS Diodes TVS SMAJ 64V BI | 0 |
|
Buy Now |