-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T8540
|
Newark | Diode, Tvs, Unidirectional, 70V, 400W, Sma, Product Range:Smat Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:70V, Clamping Voltage Max:100V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Diodes Inc. SMAT70A-13-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2870 / $0.6900 | Buy Now |
DISTI #
SMAT70A-FDICT-ND
|
DigiKey | TVS DIODE 70VWM 100VC SMA Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20908 In Stock |
|
$0.2100 / $0.6400 | Buy Now |
DISTI #
SMAT70A-13-F
|
Avnet Americas | Diode TVS Single Uni-Dir 70V 400W 2-Pin SMA T/R - Tape and Reel (Alt: SMAT70A-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 170000 Factory Stock |
|
$0.1693 / $0.2000 | Buy Now |
DISTI #
621-SMAT70A-13-F
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W 70V RoHS: Compliant | 28752 |
|
$0.2150 / $0.6300 | Buy Now |
DISTI #
E02:0323_01115399
|
Arrow Electronics | Diode TVS Single Uni-Dir 70V 400W 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Date Code: 2333 | Europe - 5000 |
|
$0.1976 / $0.2080 | Buy Now |
DISTI #
V72:2272_06704244
|
Arrow Electronics | Diode TVS Single Uni-Dir 70V 400W 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2244 Container: Cut Strips | Americas - 2085 |
|
$0.2053 / $0.5389 | Buy Now |
|
Future Electronics | 400 W 70 V Uni-Directional Transient Voltage Suppressor Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 15000Reel |
|
$0.1830 / $0.1960 | Buy Now |
|
Future Electronics | 400 W 70 V Uni-Directional Transient Voltage Suppressor Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1830 / $0.1960 | Buy Now |
|
Bristol Electronics | 15819 |
|
RFQ | ||
|
Bristol Electronics | 500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy