Part Details for SMB-JACK-R/A-B/H by ITT Interconnect Solutions
Overview of SMB-JACK-R/A-B/H by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMB-JACK-R/A-B/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Connector SMB Receptacle - 0Hz to 4 GHz - 50 Ohm - Solder Pot - Right Angle - Panel Mount - Gold. RoHS: Compliant |
370 Partner Stock |
|
$11.0300 / $14.9900 | Buy Now |
|
Master Electronics | Connector SMB Receptacle - 0Hz to 4 GHz - 50 Ohm - Solder Pot - Right Angle - Panel Mount - Gold. RoHS: Compliant |
370 Partner Stock |
|
$11.0300 / $14.9900 | Buy Now |