Part Details for SMB10J28A-E3/52 by Vishay Intertechnologies
Overview of SMB10J28A-E3/52 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMB10J28A-E3/52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K5353
|
Newark | Transient Suppressor Diode, single, unidirectional,28V V(Rwm),do-214Aa/Smb |Vishay SMB10J28A-E3/52 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2210 / $0.2950 | Buy Now |
DISTI #
SMB10J28A-E3/52
|
Avnet Americas | Diode TVS Single Uni-Dir 28V 1KW 2-Pin SMB T/R - Tape and Reel (Alt: SMB10J28A-E3/52) RoHS: Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2260 / $0.2871 | Buy Now |
DISTI #
625-SMB10J28A-E3
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1000W 28V 5% Uni RoHS: Compliant | 1718 |
|
$0.2400 / $0.6400 | Buy Now |
DISTI #
SMB10J28A-E3/52
|
TTI | ESD Suppressors / TVS Diodes 1000W 28V 5% Uni pbFree: Pb-Free Min Qty: 3000 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$0.2090 / $0.2380 | Buy Now |
DISTI #
SMB10J28A-E3/52
|
Avnet Americas | Diode TVS Single Uni-Dir 28V 1KW 2-Pin SMB T/R - Tape and Reel (Alt: SMB10J28A-E3/52) RoHS: Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2260 / $0.2871 | Buy Now |
DISTI #
SMB10J28A-E3/52
|
EBV Elektronik | (Alt: SMB10J28A-E3/52) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
Part Details for SMB10J28A-E3/52
SMB10J28A-E3/52 CAD Models
SMB10J28A-E3/52 Part Data Attributes:
|
SMB10J28A-E3/52
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMB10J28A-E3/52
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 34.4 V | |
Breakdown Voltage-Min | 31.1 V | |
Breakdown Voltage-Nom | 32.75 V | |
Clamping Voltage-Max | 45.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 28 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 28 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMB10J28A-E3/52
This table gives cross-reference parts and alternative options found for SMB10J28A-E3/52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMB10J28A-E3/52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMB10J28A | Trans Voltage Suppressor Diode, 1000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SMB10J28A-E3/52 vs SMB10J28A |
SMB10J28A-M3/52 | Trans Voltage Suppressor Diode, 1000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SMB10J28A-E3/52 vs SMB10J28A-M3/52 |
SMB10J28A-M3/5B | Trans Voltage Suppressor Diode, 1000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SMB10J28A-E3/52 vs SMB10J28A-M3/5B |
SMB10J28AHM3_B/I | Trans Voltage Suppressor Diode, 1000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SMB10J28A-E3/52 vs SMB10J28AHM3_B/I |
SMB10J28A-E3/5B | DIODE 1000 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMB10J28A-E3/52 vs SMB10J28A-E3/5B |
SMB10J28AHM3_B/H | Trans Voltage Suppressor Diode, 1000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SMB10J28A-E3/52 vs SMB10J28AHM3_B/H |
SMB10J28AHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMB10J28A-E3/52 vs SMB10J28AHM3_A/I |
SMB10J28A-E3/5B | Trans Voltage Suppressor Diode, 1000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SMB10J28A-E3/52 vs SMB10J28A-E3/5B |
SMB10J28AHE3_B/H | Trans Voltage Suppressor Diode, 1000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SMB10J28A-E3/52 vs SMB10J28AHE3_B/H |
SMB10J28AHE3/52 | DIODE 1000 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMB10J28A-E3/52 vs SMB10J28AHE3/52 |