Part Details for SMB10J36AHE3_B/H by Vishay Intertechnologies
Overview of SMB10J36AHE3_B/H by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMB10J36AHE3_B/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK8634
|
Newark | 1Kw,36V 5%,unidir, smb Tvs |Vishay SMB10J36AHE3_B/H Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2220 | Buy Now |
DISTI #
SMB10J36AHE3_B/H
|
Avnet Americas | 1KW,36V 5%,UNIDIR,SMB TVS - Tape and Reel (Alt: SMB10J36AHE3_B/H) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2187 / $0.2778 | Buy Now |
DISTI #
78-SMB10J36AHE3BH
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1KW,36V 5%,UNIDIR,SMB TVS RoHS: Compliant | 0 |
|
$0.2510 / $0.6400 | Order Now |
DISTI #
SMB10J36AHE3_B/H
|
Avnet Americas | 1KW,36V 5%,UNIDIR,SMB TVS - Tape and Reel (Alt: SMB10J36AHE3_B/H) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2187 / $0.2778 | Buy Now |
Part Details for SMB10J36AHE3_B/H
SMB10J36AHE3_B/H CAD Models
SMB10J36AHE3_B/H Part Data Attributes:
|
SMB10J36AHE3_B/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMB10J36AHE3_B/H
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 44.2 V | |
Breakdown Voltage-Min | 40 V | |
Breakdown Voltage-Nom | 42.1 V | |
Clamping Voltage-Max | 58.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 36 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 36 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMB10J36AHE3_B/H
This table gives cross-reference parts and alternative options found for SMB10J36AHE3_B/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMB10J36AHE3_B/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMB10J36A-M3/5B | DIODE TVS DIODE, Transient Suppressor | Vishay Semiconductors | SMB10J36AHE3_B/H vs SMB10J36A-M3/5B |
SMB10J36A | Trans Voltage Suppressor Diode, | MERITEK Electronics Corporation | SMB10J36AHE3_B/H vs SMB10J36A |
SMB10J36A-E3/52 | DIODE 1000 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMB10J36AHE3_B/H vs SMB10J36A-E3/52 |
SMB10J36AHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMB10J36AHE3_B/H vs SMB10J36AHM3_A/H |
SMB10J36A-E3/5B | DIODE 1000 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMB10J36AHE3_B/H vs SMB10J36A-E3/5B |
SMB10J36AHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMB10J36AHE3_B/H vs SMB10J36AHM3_A/I |
SMB10J36AHM3_B/I | Trans Voltage Suppressor Diode, 1000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SMB10J36AHE3_B/H vs SMB10J36AHM3_B/I |
SMB10J36A | Trans Voltage Suppressor Diode, 1000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SMB10J36AHE3_B/H vs SMB10J36A |
SMB10J36A-M3/52 | DIODE TVS DIODE, Transient Suppressor | Vishay Semiconductors | SMB10J36AHE3_B/H vs SMB10J36A-M3/52 |
SMB10J36AHE3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMB10J36AHE3_B/H vs SMB10J36AHE3_A/I |