Part Details for SMB10J90CA-TP by Micro Commercial Components
Overview of SMB10J90CA-TP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for SMB10J90CA-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-SMB10J90CA-TPCT-ND
|
DigiKey | TVS DIODE 90VWM 146VC DO214AA Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.2000 / $0.6100 | Buy Now |
DISTI #
833-SMB10J90CA-TP
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1000W 5.0W 100A 3.5Vf 111Vbr 90V RoHS: Compliant | 0 |
|
$0.2400 / $0.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks | 0 |
|
$0.2080 | Buy Now |
Part Details for SMB10J90CA-TP
SMB10J90CA-TP CAD Models
SMB10J90CA-TP Part Data Attributes
|
SMB10J90CA-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMB10J90CA-TP
Micro Commercial Components
Trans Voltage Suppressor Diode, 1000W, 90V V(RWM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
Clamping Voltage-Max | 146 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Rep Pk Reverse Voltage-Max | 90 V |