Part Details for SMB15F18AY by STMicroelectronics
Overview of SMB15F18AY by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMB15F18AY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AH0430
|
Newark | Tvs Diode, Unidir, 18V, 1.5Kw, Do-221Aa Rohs Compliant: Yes |Stmicroelectronics SMB15F18AY Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4530 | Buy Now |
|
STMicroelectronics | Automotive 1500 W, 18 V TVS in SMB Flat RoHS: Compliant Min Qty: 1 | 0 |
|
$0.4400 / $0.7000 | Buy Now |
Part Details for SMB15F18AY
SMB15F18AY CAD Models
SMB15F18AY Part Data Attributes
|
SMB15F18AY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMB15F18AY
STMicroelectronics
Automotive 1500 W, 18 V TVS in SMB Flat
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-09-17 | |
Samacsys Manufacturer | STMicroelectronics | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 245 | |
Terminal Finish | MATTE TIN |