Part Details for SMB15F6.0AY by STMicroelectronics
Overview of SMB15F6.0AY by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SMB15F6.0AY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AH0460
|
Newark | Tvs Diode, Unidir, 6V, 1.5Kw, Do-221Aa Rohs Compliant: Yes |Stmicroelectronics SMB15F6.0AY Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4530 | Buy Now |
DISTI #
SMB15F6.0AY
|
Avnet Americas | Diode TVS Single Uni-Dir 6V 1.5KW 2-Pin SMB-FL T/R - Tape and Reel (Alt: SMB15F6.0AY) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
|
STMicroelectronics | Automotive 1500 W, 6 V TVS in SMB Flat RoHS: Compliant Min Qty: 1 | 0 |
|
$0.4400 / $0.8300 | Buy Now |
Part Details for SMB15F6.0AY
SMB15F6.0AY CAD Models
SMB15F6.0AY Part Data Attributes:
|
SMB15F6.0AY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMB15F6.0AY
STMicroelectronics
Automotive 1500 W, 6 V TVS in SMB Flat
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-09-17 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 245 | |
Terminal Finish | MATTE TIN |