Part Details for SMB15F6.5A by STMicroelectronics
Overview of SMB15F6.5A by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMB15F6.5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AH0461
|
Newark | Tvs Diode, Unidir, 6.5V, 1.5Kw, Do-221Aa Rohs Compliant: Yes |Stmicroelectronics SMB15F6.5A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2660 / $0.6850 | Buy Now |
DISTI #
497-SMB15F6.5ATR-ND
|
DigiKey | TVS DIODE 6.5VWM 14.5VC SMBFLAT Min Qty: 5000 Lead time: 45 Weeks Container: Tape & Reel (TR) |
5000 In Stock |
|
$0.2145 / $0.2340 | Buy Now |
DISTI #
SMB15F6.5A
|
Avnet Americas | Diode TVS Single Uni-Dir 6.5V 1.5KW 2-Pin SMB-FL T/R - Tape and Reel (Alt: SMB15F6.5A) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
|
STMicroelectronics | 1500 W, 6.5 V TVS in SMB Flat RoHS: Compliant Min Qty: 1 | 4320 |
|
$0.3200 / $0.6400 | Buy Now |
DISTI #
SMB15F6.5A
|
Avnet Americas | Diode TVS Single Uni-Dir 6.5V 1.5KW 2-Pin SMB-FL T/R - Tape and Reel (Alt: SMB15F6.5A) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
3586010
|
element14 Asia-Pacific | TVS DIODE, UNIDIR, 6.5V, 1.5KW, DO-221AA RoHS: Compliant Min Qty: 1 Container: Cut Tape | 90 |
|
$0.2402 / $0.6187 | Buy Now |
DISTI #
3586010RL
|
element14 Asia-Pacific | TVS DIODE, UNIDIR, 6.5V, 1.5KW, DO-221AA RoHS: Compliant Min Qty: 100 Container: Reel | 90 |
|
$0.2402 / $0.3710 | Buy Now |
DISTI #
3586010
|
Farnell | TVS DIODE, UNIDIR, 6.5V, 1.5KW, DO-221AA RoHS: Compliant Min Qty: 5 Lead time: 47 Weeks, 1 Days Container: Cut Tape | 90 |
|
$0.2016 / $0.6712 | Buy Now |
DISTI #
3586010RL
|
Farnell | TVS DIODE, UNIDIR, 6.5V, 1.5KW, DO-221AA RoHS: Compliant Min Qty: 100 Lead time: 47 Weeks, 1 Days Container: Reel | 90 |
|
$0.2016 / $0.3519 | Buy Now |
Part Details for SMB15F6.5A
SMB15F6.5A CAD Models
SMB15F6.5A Part Data Attributes:
|
SMB15F6.5A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMB15F6.5A
STMicroelectronics
1500 W, 6.5 V TVS in SMB Flat
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-09-17 | |
Samacsys Manufacturer | STMicroelectronics | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 245 | |
Terminal Finish | MATTE TIN |