Part Details for SMB18FAM12-SS by Banner Engineering Corp
Overview of SMB18FAM12-SS by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMB18FAM12-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AC0893
|
Newark | Bracket: Kit For 12 Mm (1/2 In) Rod Bracket Systems For, Most 18 Mm Threaded Barrel Sensors, Lights, And Brackets, No Socket Head Cap Screw (Shcs) Included, Stainless Steel Components |Banner Engineering SMB18FAM12-SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.0000 | Buy Now |
DISTI #
2170-SMB18FAM12-SS-ND
|
DigiKey | BRACKET: KIT FOR 12 MM (1/2 IN) Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$32.0000 | Buy Now |
DISTI #
778-SMB18FAM12-SS
|
Mouser Electronics | Sensor Hardware & Accessories Bracket: Kit for 12 mm (1/2 in) Rod Bracket Systems for, most 18 mm Threaded Barrel Sensors, Lights, and Brackets, No Socket Head Cap Screw (SHCS) Included, Stainless Steel Components | 0 |
|
$32.0000 | Order Now |