Part Details for SMB6F13A by STMicroelectronics
Overview of SMB6F13A by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SMB6F13A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH6980
|
Newark | Protection |Stmicroelectronics SMB6F13A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SMB6F13A-ND
|
DigiKey | TVS DIODE 13VWM 21.5VC SMBFLAT Lead time: 45 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
SMB6F13A
|
Avnet Americas | Transient Voltage Suppressor Uni-Direction 600W 13V 2-Pin DO-221AA T/R - Tape and Reel (Alt: SMB6F13A) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
|
STMicroelectronics | 600 W, 13 V TVS in SMB Flat RoHS: Compliant Min Qty: 1 | 0 |
|
$0.1900 / $0.4400 | Buy Now |
DISTI #
SMB6F13A
|
Avnet Americas | Transient Voltage Suppressor Uni-Direction 600W 13V 2-Pin DO-221AA T/R - Tape and Reel (Alt: SMB6F13A) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ |
Part Details for SMB6F13A
SMB6F13A CAD Models
SMB6F13A Part Data Attributes:
|
SMB6F13A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMB6F13A
STMicroelectronics
600 W, 13 V TVS in SMB Flat
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | STMicroelectronics | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 245 |