Part Details for SMB6F14A by STMicroelectronics
Overview of SMB6F14A by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SMB6F14A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH6982
|
Newark | Protection |Stmicroelectronics SMB6F14A RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
STMicroelectronics | 600 W, 14 V TVS in SMB Flat RoHS: Compliant Min Qty: 1 | 4797 |
|
$0.1100 / $0.3700 | Buy Now |
|
Future Electronics | SMB6FxxA Series 14 V 136 A 600 W Transient Voltage Suppressor - SMBflat RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.0900 / $0.0982 | Buy Now |
DISTI #
C1S730201204027
|
Chip1Stop | TVS RoHS: Compliant | 4720 |
|
$0.0405 / $0.0641 | Buy Now |
Part Details for SMB6F14A
SMB6F14A CAD Models
SMB6F14A Part Data Attributes
|
SMB6F14A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMB6F14A
STMicroelectronics
600 W, 14 V TVS in SMB Flat
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | STMicroelectronics | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 245 |