Part Details for SMB6F15AY by STMicroelectronics
Overview of SMB6F15AY by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMB6F15AY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH6985
|
Newark | Protection |Stmicroelectronics SMB6F15AY Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SMB6F15AY-ND
|
DigiKey | TVS DIODE 15VWM 24.4VC SMBFLAT Lead time: 45 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
SMB6F15AY
|
Avnet Americas | Transient Voltage Suppressor Uni-Direction 600W 15V 2-Pin DO-221AA T/R - Tape and Reel (Alt: SMB6F15AY) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
V72:2272_23254696
|
Arrow Electronics | Diode TVS Single Uni-Dir 15V 600W Automotive AEC-Q101 2-Pin SMB Flat T/R Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 1916 Container: Cut Strips | Americas - 5000 |
|
$0.0239 / $0.0476 | Buy Now |
|
STMicroelectronics | Automotive 600 W, 15 V TVS in SMB Flat RoHS: Compliant Min Qty: 1 | 4960 |
|
$0.1400 / $0.3400 | Buy Now |
|
Future Electronics | SMB6FxxA Series 15 V 123 A 600 W Transient Voltage Suppressor - SMBflat RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.1120 / $0.1200 | Buy Now |
DISTI #
33947838
|
Verical | Diode TVS Single Uni-Dir 15V 600W Automotive AEC-Q101 2-Pin SMB Flat T/R Min Qty: 125 Package Multiple: 1 Date Code: 1916 | Americas - 5000 |
|
$0.0239 / $0.0256 | Buy Now |
DISTI #
SMB6F15AY
|
Avnet Americas | Transient Voltage Suppressor Uni-Direction 600W 15V 2-Pin DO-221AA T/R - Tape and Reel (Alt: SMB6F15AY) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SMB6F15AY
|
EBV Elektronik | Transient Voltage Suppressor Uni-Direction 600W 15V 2-Pin DO-221AA T/R (Alt: SMB6F15AY) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 4 Days | EBV - 10000 |
|
Buy Now |
Part Details for SMB6F15AY
SMB6F15AY CAD Models
SMB6F15AY Part Data Attributes:
|
SMB6F15AY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMB6F15AY
STMicroelectronics
Automotive 600 W, 15 V TVS in SMB Flat
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-03-29 | |
Samacsys Manufacturer | STMicroelectronics | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 10 |