Part Details for SMB6F18A by STMicroelectronics
Overview of SMB6F18A by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for SMB6F18A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH6988
|
Newark | Protection |Stmicroelectronics SMB6F18A RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
STMicroelectronics | 600 W, 18 V TVS in SMB Flat RoHS: Compliant Min Qty: 1 | 4935 |
|
$0.1600 / $0.3600 | Buy Now |
|
Future Electronics | SMB6FxxA Series 18 V 102 A 600 W Transient Voltage Suppressor - SMBflat RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.0900 / $0.0982 | Buy Now |
DISTI #
33947827
|
Verical | Diode TVS Single Uni-Dir 18V 600W 2-Pin SMB Flat T/R Min Qty: 155 Package Multiple: 1 Date Code: 1914 | Americas - 4300 |
|
$0.0081 / $0.0105 | Buy Now |
DISTI #
C1S730201204045
|
Chip1Stop | TVS RoHS: Compliant | 4300 |
|
$0.0393 / $0.0622 | Buy Now |
Part Details for SMB6F18A
SMB6F18A CAD Models
SMB6F18A Part Data Attributes
|
SMB6F18A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMB6F18A
STMicroelectronics
600 W, 18 V TVS in SMB Flat
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | STMicroelectronics | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 245 |