Part Details for SMB6F23A by STMicroelectronics
Overview of SMB6F23A by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for SMB6F23A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH6994
|
Newark | Protection |Stmicroelectronics SMB6F23A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SMB6F23A
|
Avnet Americas | Transient Voltage Suppressor Uni-Direction 600W 23V 2-Pin DO-221AA T/R - Tape and Reel (Alt: SMB6F23A) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
V72:2272_23254705
|
Arrow Electronics | Diode TVS Single Uni-Dir 23V 600W 2-Pin SMB Flat T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 1914 Container: Cut Strips | Americas - 2567 |
|
$0.0322 / $0.0427 | Buy Now |
|
STMicroelectronics | 600 W, 23 V TVS in SMB Flat RoHS: Compliant Min Qty: 1 | 3760 |
|
$0.1100 / $0.1200 | Buy Now |
|
Future Electronics | SMB6FxxA Series 23 V 81 A 600 W Transient Voltage Suppressor - SMBflat RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.0900 / $0.0982 | Buy Now |
DISTI #
33947812
|
Verical | Diode TVS Single Uni-Dir 23V 600W 2-Pin SMB Flat T/R RoHS: Compliant Min Qty: 139 Package Multiple: 1 Date Code: 1914 | Americas - 2567 |
|
$0.0322 / $0.0339 | Buy Now |
Part Details for SMB6F23A
SMB6F23A CAD Models
SMB6F23A Part Data Attributes:
|
SMB6F23A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMB6F23A
STMicroelectronics
600 W, 23 V TVS in SMB Flat
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | STMicroelectronics | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 245 |