Part Details for SMB6F23AY by STMicroelectronics
Overview of SMB6F23AY by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for SMB6F23AY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH6995
|
Newark | Protection |Stmicroelectronics SMB6F23AY Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
V72:2272_23254706
|
Arrow Electronics | Diode TVS Single Uni-Dir 23V 600W Automotive AEC-Q101 2-Pin SMB Flat T/R Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 1921 Container: Cut Strips | Americas - 5000 |
|
$0.0239 / $0.0476 | Buy Now |
|
STMicroelectronics | Automotive 600 W, 23 V TVS in SMB Flat RoHS: Compliant Min Qty: 1 | 0 |
|
$0.1700 / $0.3400 | Buy Now |
|
Future Electronics | SMB6FxxA Series 23 V 81 A 600 W Transient Voltage Suppressor - SMBflat RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.1120 / $0.1200 | Buy Now |
DISTI #
33947808
|
Verical | Diode TVS Single Uni-Dir 23V 600W Automotive AEC-Q101 2-Pin SMB Flat T/R Min Qty: 125 Package Multiple: 1 Date Code: 1921 | Americas - 5000 |
|
$0.0239 / $0.0256 | Buy Now |
Part Details for SMB6F23AY
SMB6F23AY CAD Models
SMB6F23AY Part Data Attributes
|
SMB6F23AY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMB6F23AY
STMicroelectronics
Automotive 600 W, 23 V TVS in SMB Flat
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-03-29 | |
Samacsys Manufacturer | STMicroelectronics | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 10 |