SMBD08414
Signal Construct Gmbh
Description: Single Color LED,

Overview of SMBD08414 by Signal Construct Gmbh

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

Price & Stock for SMBD08414 by Signal Construct Gmbh

Part # Manufacturer Description Stock Price Buy
DISTI # SMBD08414
TME Indicator: LED, recessed, blue, 24÷28VDC, Ø8.2mm, IP67, metal Min Qty: 1 29
  • 1 $3.0300
  • 20 $2.8400
  • 60 $2.6500
  • 120 $2.4700
$2.4700 / $3.0300 Buy Now

CAD Models for SMBD08414 by Signal Construct Gmbh
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMBD08414 by Signal Construct Gmbh

SMBD08414
Signal Construct Gmbh
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SIGNAL CONSTRUCT GMBH
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Optoelectronic Device Type
SINGLE COLOR LED
Want to compare parts?
  1. SMBD08414
    Signal Construct Gmbh
    Single Color LED,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBD08414 by Signal Construct Gmbh.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBD08414 by Signal Construct Gmbh

Select Manufacturer
Which Manufacturer of SMBD08414 would you like to use for your alert(s)?
  • Please alert me when SMBD08414 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMBD08414 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBD08414 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMBD08414 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBD08414.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBD08414 by Signal Construct Gmbh

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: