Part Details for SMBF30CA-TP by Micro Commercial Components
Overview of SMBF30CA-TP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBF30CA-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-SMBF30CA-TPTR-ND
|
DigiKey | TVS DIODES Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0904 / $0.1094 | Buy Now |
DISTI #
833-SMBF30CA-TP
|
Mouser Electronics | ESD Suppressors / TVS Diodes RoHS: Compliant | 0 |
|
$0.0880 / $0.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0908 | Buy Now |
Part Details for SMBF30CA-TP
SMBF30CA-TP CAD Models
SMBF30CA-TP Part Data Attributes
|
SMBF30CA-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMBF30CA-TP
Micro Commercial Components
Trans Voltage Suppressor Diode, 600W, 30V V(RWM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Max | 36.8 V | |
Breakdown Voltage-Min | 33.3 V | |
Clamping Voltage-Max | 48.4 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Time@Peak Reflow Temperature-Max (s) | 10 |