Part Details for SMBG100A-M3/52 by Vishay Intertechnologies
Overview of SMBG100A-M3/52 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBG100A-M3/52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T2337
|
Newark | 600W,100V 5%,unidir, smb Tvs |Vishay SMBG100A-M3/52 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3490 / $0.4550 | Buy Now |
DISTI #
SMBG100A-M3/52
|
Avnet Americas | 600W,100V 5%,UNIDIR,SMB TVS (Alt: SMBG100A-M3/52) RoHS: Compliant Min Qty: 7500 Package Multiple: 750 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.3565 / $0.4529 | Buy Now |
DISTI #
78-SMBG100A-M352
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W,100V 5%,UNIDIR,SMB TVS RoHS: Compliant | 0 |
|
$0.3300 / $0.3460 | Order Now |
DISTI #
SMBG100A-M3/52
|
TTI | ESD Suppressors / TVS Diodes 600W,100V 5%,UNIDIR,SMB TVS RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$0.3430 | Buy Now |
Part Details for SMBG100A-M3/52
SMBG100A-M3/52 CAD Models
SMBG100A-M3/52 Part Data Attributes
|
SMBG100A-M3/52
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMBG100A-M3/52
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Breakdown Voltage-Max | 123 V | |
Breakdown Voltage-Min | 111 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-215AA | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |