Part Details for SMBG12CA by International Semiconductor Inc
Overview of SMBG12CA by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for SMBG12CA
SMBG12CA CAD Models
SMBG12CA Part Data Attributes
|
SMBG12CA
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
SMBG12CA
International Semiconductor Inc
Trans Voltage Suppressor Diode, 12V V(RWM), Bidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 14 V | |
Clamping Voltage-Max | 19.9 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES |
Alternate Parts for SMBG12CA
This table gives cross-reference parts and alternative options found for SMBG12CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBG12CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBG12CA-M3/52 | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, | Vishay Intertechnologies | SMBG12CA vs SMBG12CA-M3/52 |
SMBG12CA-M3/52 | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-215AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMBG12CA vs SMBG12CA-M3/52 |
SMBG12CA-E3/52 | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMBG12CA vs SMBG12CA-E3/52 |
SMBG12CAHE3/52 | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | Vishay Intertechnologies | SMBG12CA vs SMBG12CAHE3/52 |
SMBG12CA-TP | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-215AA, SMBG, 2 PIN | Micro Commercial Components | SMBG12CA vs SMBG12CA-TP |
MXSMBG12CAE3 | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA | Microchip Technology Inc | SMBG12CA vs MXSMBG12CAE3 |
SMBG12CAHE3/5B | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | Vishay Intertechnologies | SMBG12CA vs SMBG12CAHE3/5B |
SMBG12CAE3/TR13 | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | SMBG12CA vs SMBG12CAE3/TR13 |
SMBG12CA-E3/5B | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | Vishay Intertechnologies | SMBG12CA vs SMBG12CA-E3/5B |
SMBG12CA | Trans Voltage Suppressor Diode, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, | General Instrument Corp | SMBG12CA vs SMBG12CA |