Datasheets
SMBG150A-M3/52 by:

Trans Voltage Suppressor Diode, 600W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA,

Part Details for SMBG150A-M3/52 by Vishay Intertechnologies

Overview of SMBG150A-M3/52 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMBG150A-M3/52

Part # Distributor Description Stock Price Buy
DISTI # 53T2361
Newark 600W,150V 5%,unidir, smb Tvs |Vishay SMBG150A-M3/52 RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.4550
  • 10,000 $0.4200
  • 20,000 $0.3910
  • 30,000 $0.3650
  • 50,000 $0.3490
$0.3490 / $0.4550 Buy Now
DISTI # SMBG150A-M3/52
Avnet Americas 600W,150V 5%,UNIDIR,SMB TVS (Alt: SMBG150A-M3/52) RoHS: Compliant Min Qty: 7500 Package Multiple: 750 Lead time: 8 Weeks, 0 Days 0
  • 7,500 $0.3163
$0.3163 Buy Now
DISTI # 78-SMBG150A-M352
Mouser Electronics ESD Protection Diodes / TVS Diodes 600W,150V 5%,UNIDIR,SMB TVS RoHS: Compliant 0
  • 7,500 $0.3460
  • 10,500 $0.3300
$0.3300 / $0.3460 Order Now
DISTI # SMBG150A-M3/52
TTI ESD Protection Diodes / TVS Diodes 600W,150V 5%,UNIDIR,SMB TVS RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 750 Container: Reel Americas - 0
  • 7,500 $0.3430
$0.3430 Buy Now

Part Details for SMBG150A-M3/52

SMBG150A-M3/52 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMBG150A-M3/52 Part Data Attributes

SMBG150A-M3/52 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
SMBG150A-M3/52 Vishay Intertechnologies Trans Voltage Suppressor Diode, 600W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown
Factory Lead Time 8 Weeks
Breakdown Voltage-Max 185 V
Breakdown Voltage-Min 167 V
Breakdown Voltage-Nom 176 V
Clamping Voltage-Max 243 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-215AA
JESD-30 Code R-PDSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 150 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBG150A-M3/52 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBG150A-M3/52 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of SMBG150A-M3/52 would you like to use for your alert(s)?
  • Please alert me when SMBG150A-M3/52 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMBG150A-M3/52 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBG150A-M3/52 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMBG150A-M3/52 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBG150A-M3/52.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBG150A-M3/52 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: