Part Details for SMBG170CA-E3/52 by Vishay Intertechnologies
Overview of SMBG170CA-E3/52 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SMBG170CA-E3/52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K3865
|
Newark | Transient Suppressor Diode,single,bidirectional,170V V(Rwm),do-215Aa |Vishay SMBG170CA-E3/52 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3990 / $0.5320 | Buy Now |
DISTI #
SMBG170CA-E3/52
|
Avnet Americas | Diode TVS Single Bi-Dir 170V 600W 2-Pin SMBG T/R - Tape and Reel (Alt: SMBG170CA-E3/52) RoHS: Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4076 / $0.5178 | Buy Now |
DISTI #
625-SMBG170CA-E3
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 170V 5% Bidir RoHS: Compliant | 0 |
|
$0.3780 / $0.4140 | Order Now |
DISTI #
SMBG170CA-E3/52
|
TTI | ESD Suppressors / TVS Diodes 600W 170V 5% Bidir pbFree: Pb-Free Min Qty: 3000 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$0.3960 / $0.4290 | Buy Now |
DISTI #
SMBG170CA-E3/52
|
Avnet Americas | Diode TVS Single Bi-Dir 170V 600W 2-Pin SMBG T/R - Tape and Reel (Alt: SMBG170CA-E3/52) RoHS: Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4076 / $0.5178 | Buy Now |
DISTI #
SMBG170CA-E3/52
|
Avnet Asia | Diode TVS Single Bi-Dir 170V 600W 2-Pin SMBG T/R (Alt: SMBG170CA-E3/52) RoHS: Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for SMBG170CA-E3/52
SMBG170CA-E3/52 CAD Models
SMBG170CA-E3/52 Part Data Attributes:
|
SMBG170CA-E3/52
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMBG170CA-E3/52
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | |
Breakdown Voltage-Max | 209 V | |
Breakdown Voltage-Min | 189 V | |
Breakdown Voltage-Nom | 199 V | |
Clamping Voltage-Max | 275 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-215AA | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 170 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |