Part Details for SMBG188CAHE3/52 by Vishay Intertechnologies
Overview of SMBG188CAHE3/52 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBG188CAHE3/52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC3491
|
Newark | 600W,188V 5%,bidir, smb Tvs |Vishay SMBG188CAHE3/52 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4090 / $0.5450 | Buy Now |
DISTI #
SMBG188CAHE3/52
|
Avnet Americas | 600W,188V 5%,BIDIR,SMB TVS - Tape and Reel (Alt: SMBG188CAHE3/52) RoHS: Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4174 / $0.5303 | Buy Now |
DISTI #
78-SMBG188CAHE3/52
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W,188V 5%,SMB AEC-Q101 Qualified RoHS: Compliant | 0 |
|
$0.3870 / $0.4260 | Order Now |
DISTI #
SMBG188CAHE3/52
|
TTI | ESD Suppressors / TVS Diodes 600W,188V 5%,SMB AEC-Q101 Qualified RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$0.3930 / $0.4220 | Buy Now |
DISTI #
SMBG188CAHE3/52
|
Avnet Americas | 600W,188V 5%,BIDIR,SMB TVS - Tape and Reel (Alt: SMBG188CAHE3/52) RoHS: Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4174 / $0.5303 | Buy Now |
Part Details for SMBG188CAHE3/52
SMBG188CAHE3/52 CAD Models
SMBG188CAHE3/52 Part Data Attributes:
|
SMBG188CAHE3/52
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMBG188CAHE3/52
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 188V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 231 V | |
Breakdown Voltage-Min | 209 V | |
Breakdown Voltage-Nom | 220 V | |
Clamping Voltage-Max | 328 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-215AA | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 188 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMBG188CAHE3/52
This table gives cross-reference parts and alternative options found for SMBG188CAHE3/52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBG188CAHE3/52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBG188CAHE3/5B | Trans Voltage Suppressor Diode, 600W, 188V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | Vishay Intertechnologies | SMBG188CAHE3/52 vs SMBG188CAHE3/5B |
SMBG188CAHE3/52 | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMBG188CAHE3/52 vs SMBG188CAHE3/52 |
SMBG188CAHE3/5B | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMBG188CAHE3/52 vs SMBG188CAHE3/5B |