Part Details for SMBG33A-E3/52 by Vishay Intertechnologies
Overview of SMBG33A-E3/52 by Vishay Intertechnologies
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for SMBG33A-E3/52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W6960
|
Newark | Diode, Tvs, 33V, Unidirectional, Do-215Aa-2, Product Range:Smbg Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:33V, Clamping Voltage Max:53.3V, Diode Case Style:Do-215Aa, No. Of Pins:2Pins, Diode Mounting:Surface Mountrohs Compliant: Yes |Vishay SMBG33A-E3/52 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5650 | Buy Now |
DISTI #
77K3967
|
Newark | Diode, Tvs, 33V, Unidirectional, Do-215Aa-2, Full Reel, Product Range:Smbg Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:33V, Clamping Voltage Max:53.3V, Diode Case Style:Do-215Aa, No. Of Pins:2Pins Rohs Compliant: Yes |Vishay SMBG33A-E3/52 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3440 / $0.4580 | Buy Now |
DISTI #
SMBG33A-E3/52
|
Avnet Americas | Diode TVS Single Uni-Dir 33V 600W 2-Pin SMBG T/R - Tape and Reel (Alt: SMBG33A-E3/52) RoHS: Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3510 / $0.4459 | Buy Now |
DISTI #
625-SMBG33A-E3
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 33V 5% Uni RoHS: Compliant | 2703 |
|
$0.3250 / $0.8700 | Buy Now |
DISTI #
V36:1790_18777745
|
Arrow Electronics | Diode TVS Single Uni-Dir 33V 600W 2-Pin SMBG T/R Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks Date Code: 2337 | Americas - 2250 |
|
$0.2452 / $0.2593 | Buy Now |
|
Future Electronics | 600 W 36.7 V Uni Directional Surface Mount Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 750 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3200 / $0.3500 | Buy Now |
|
Future Electronics | 600 W 36.7 V Uni Directional Surface Mount Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 750 Container: Reel | 0Reel |
|
$0.3200 / $0.3500 | Buy Now |
DISTI #
71031532
|
Verical | Diode TVS Single Uni-Dir 33V 600W 2-Pin SMBG T/R Min Qty: 750 Package Multiple: 750 Date Code: 2337 | Americas - 2250 |
|
$0.2452 / $0.2593 | Buy Now |
DISTI #
71239369
|
Verical | Diode TVS Single Uni-Dir 33V 600W 2-Pin SMBG T/R Min Qty: 41 Package Multiple: 1 Date Code: 2337 | Americas - 750 |
|
$0.2788 / $0.7700 | Buy Now |
|
Quest Components | 336 |
|
$0.2000 / $1.0000 | Buy Now |
Part Details for SMBG33A-E3/52
SMBG33A-E3/52 CAD Models
SMBG33A-E3/52 Part Data Attributes
|
SMBG33A-E3/52
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMBG33A-E3/52
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, SMBG, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMBG, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | |
Breakdown Voltage-Max | 40.6 V | |
Breakdown Voltage-Min | 36.7 V | |
Breakdown Voltage-Nom | 38.65 V | |
Clamping Voltage-Max | 53.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-215AA | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 33 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |