SMBG58A-E3/52
Description: Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, SMBG, 2 PIN

Overview of SMBG58A-E3/52 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SMBG58A-E3/52 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 77K4098
Newark Transient Suppressor Diode, single, unidirectional,58V V(Rwm),do-215Aa |Vishay SMBG58A-E3/52 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.4580
  • 5,000 $0.4480
  • 10,000 $0.4140
  • 20,000 $0.3850
  • 30,000 $0.3590
  • 50,000 $0.3440
$0.3440 / $0.4580 Buy Now
DISTI # SMBG58A-E3/52
Avnet Americas 600W,58V 5%,UNIDIR,SMB TVS - Tape and Reel (Alt: SMBG58A-E3/52) RoHS: Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.3412
$0.3412 Buy Now
DISTI # 625-SMBG58A-E3
Mouser Electronics ESD Protection Diodes / TVS Diodes 600W 58V 5% Uni RoHS: Compliant 304
  • 1 $0.8600
  • 10 $0.7090
  • 100 $0.5510
  • 250 $0.5120
  • 500 $0.4670
  • 750 $0.3800
  • 2,250 $0.3580
  • 4,500 $0.3410
  • 9,750 $0.3250
$0.3250 / $0.8600 Buy Now
DISTI # SMBG58A-E3/52
TTI ESD Protection Diodes / TVS Diodes 600W 58V 5% Uni pbFree: Pb-Free Min Qty: 3000 Package Multiple: 750 Container: Reel Americas - 0
  • 3,000 $0.3470
  • 4,500 $0.3340
  • 18,750 $0.3250
$0.3250 / $0.3470 Buy Now

CAD Models for SMBG58A-E3/52 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMBG58A-E3/52 by Vishay Intertechnologies

SMBG58A-E3/52
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMBG, 2 PIN
Reach Compliance Code
not_compliant
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED
Breakdown Voltage-Max
71.2 V
Breakdown Voltage-Min
64.4 V
Breakdown Voltage-Nom
67.8 V
Clamping Voltage-Max
93.6 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-215AA
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
58 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SMBG58A-E3/52
    Vishay Intertechnologies
    Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, SMBG, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBG58A-E3/52 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBG58A-E3/52 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of SMBG58A-E3/52 would you like to use for your alert(s)?
  • Please alert me when SMBG58A-E3/52 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMBG58A-E3/52 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBG58A-E3/52 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMBG58A-E3/52 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBG58A-E3/52.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBG58A-E3/52 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: