Part Details for SMBG6.0A-E3/52 by Vishay Intertechnologies
Overview of SMBG6.0A-E3/52 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBG6.0A-E3/52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K4112
|
Newark | Transient Suppressor Diode, single, unidirectional,6V V(Rwm),do-215Aa |Vishay SMBG6.0A-E3/52 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3560 / $0.4750 | Buy Now |
DISTI #
SMBG6.0A-E3/52
|
Avnet Americas | Diode TVS Single Uni-Dir 6V 600W 2-Pin SMBG T/R - Tape and Reel (Alt: SMBG6.0A-E3/52) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 3000 |
|
$0.2977 / $0.3192 | Buy Now |
DISTI #
625-SMBG6.0A-E3
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 6.0V 5% Uni RoHS: Compliant | 957 |
|
$0.3850 / $0.9000 | Buy Now |
DISTI #
SMBG6.0A-E3/52
|
TTI | ESD Suppressors / TVS Diodes 600W 6.0V 5% Uni pbFree: Pb-Free Min Qty: 3000 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$0.3370 / $0.3650 | Buy Now |
DISTI #
SMBG6.0A-E3/52
|
EBV Elektronik | Diode TVS Single Uni-Dir 6V 600W 2-Pin SMBG T/R (Alt: SMBG6.0A-E3/52) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | 600W6.0V,5%UNIDIR,SMDIODETVS RoHS: Compliant Min Qty: 1 Package Multiple: 750 | 5250 |
|
$0.2450 | Buy Now |
Part Details for SMBG6.0A-E3/52
SMBG6.0A-E3/52 CAD Models
SMBG6.0A-E3/52 Part Data Attributes
|
SMBG6.0A-E3/52
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMBG6.0A-E3/52
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, SMBG, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMBG, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | |
Breakdown Voltage-Max | 7.37 V | |
Breakdown Voltage-Min | 6.67 V | |
Breakdown Voltage-Nom | 7.02 V | |
Clamping Voltage-Max | 10.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-215AA | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMBG6.0A-E3/52
This table gives cross-reference parts and alternative options found for SMBG6.0A-E3/52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBG6.0A-E3/52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSMBG6.0A/TR | Trans Voltage Suppressor Diode, 600W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA | Microchip Technology Inc | SMBG6.0A-E3/52 vs MSMBG6.0A/TR |
MSMBG6.0A | Trans Voltage Suppressor Diode, 600W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA | Microchip Technology Inc | SMBG6.0A-E3/52 vs MSMBG6.0A |
SMBG6.0AHE3/5B | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMBG6.0A-E3/52 vs SMBG6.0AHE3/5B |
SMBG6.0A-M3/52 | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMBG6.0A-E3/52 vs SMBG6.0A-M3/52 |
SMBG6.0A/5B | Trans Voltage Suppressor Diode, 600W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN | Vishay Semiconductors | SMBG6.0A-E3/52 vs SMBG6.0A/5B |
SMBG6.0AE3/TR7 | Trans Voltage Suppressor Diode, 600W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | SMBG6.0A-E3/52 vs SMBG6.0AE3/TR7 |
SMBG6.0ATR | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AA, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBG6.0A-E3/52 vs SMBG6.0ATR |
MASMBG6.0AE3 | Trans Voltage Suppressor Diode, 600W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA | Microchip Technology Inc | SMBG6.0A-E3/52 vs MASMBG6.0AE3 |
SMBG6.0AHE3/52 | Trans Voltage Suppressor Diode, 600W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, SMBG, 2 PIN | Vishay Intertechnologies | SMBG6.0A-E3/52 vs SMBG6.0AHE3/52 |
SMBG6.0A-M3/5B | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMBG6.0A-E3/52 vs SMBG6.0A-M3/5B |