SMBJ100CD-M3/H
Description: Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN

Overview of SMBJ100CD-M3/H by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Industrial Automation Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for SMBJ100CD-M3/H by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 55AC3492
Newark 600W,100V,3.5%,bidir, smb Tvs |Vishay SMBJ100CD-M3/H RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.1290
  • 10,000 $0.1130
  • 20,000 $0.1010
  • 30,000 $0.0930
  • 50,000 $0.0840
$0.0840 / $0.1290 Buy Now
DISTI # SMBJ100CD-M3/H
Avnet Americas 600W,100V,3.5%,BIDIR,SMB TVS - Tape and Reel (Alt: SMBJ100CD-M3/H) RoHS: Compliant Min Qty: 7500 Package Multiple: 750 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 7,500 $0.0778
$0.0778 Buy Now
DISTI # 78-SMBJ100CD-M3/H
Mouser Electronics ESD Protection Diodes / TVS Diodes 100V 600W Bidir TransZorb 3.5% Tol RoHS: Compliant 1122
  • 1 $0.2700
  • 10 $0.2080
  • 100 $0.1250
  • 500 $0.1160
  • 750 $0.0810
$0.0810 / $0.2700 Buy Now
DISTI # SMBJ100CD-M3/H
TTI ESD Protection Diodes / TVS Diodes 100V 600W Bidir TransZorb 3.5% Tol RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 750 Container: Reel Americas - 0
  • 7,500 $0.0800
$0.0800 Buy Now
DISTI # SMBJ100CD-M3/H
EBV Elektronik 600W,100V,3.5%,BIDIR,SMB TVS (Alt: SMBJ100CD-M3/H) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 16 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for SMBJ100CD-M3/H by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMBJ100CD-M3/H by Vishay Intertechnologies

SMBJ100CD-M3/H
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMBJ, 2 PIN
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
15 Weeks
Date Of Intro
2016-05-01
Samacsys Manufacturer
Vishay
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
121 V
Breakdown Voltage-Min
113 V
Breakdown Voltage-Nom
117 V
Clamping Voltage-Max
159 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Power Dissipation-Max
1 W
Rep Pk Reverse Voltage-Max
100 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SMBJ100CD-M3/H
    Vishay Intertechnologies
    Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN
    VS

Alternate Parts for SMBJ100CD-M3/H

This table gives cross-reference parts and alternative options found for SMBJ100CD-M3/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ100CD-M3/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMBJ100CD-M3/I Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN Vishay Intertechnologies SMBJ100CD-M3/H vs SMBJ100CD-M3/I
Part Number Description Manufacturer Compare
SMBJ100CD-M3/I Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN Vishay Intertechnologies SMBJ100CD-M3/H vs SMBJ100CD-M3/I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBJ100CD-M3/H by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBJ100CD-M3/H by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of SMBJ100CD-M3/H would you like to use for your alert(s)?
  • Please alert me when SMBJ100CD-M3/H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMBJ100CD-M3/H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBJ100CD-M3/H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMBJ100CD-M3/H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBJ100CD-M3/H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBJ100CD-M3/H by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: