Part Details for SMBJ10CA by SLKOR
Overview of SMBJ10CA by SLKOR
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ10CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5399-SMBJ10CACT-ND
|
DigiKey | BIDIRECTIONAL TVS DIODES 600W 10 Min Qty: 1 Lead time: 1 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0275 / $0.2400 | Buy Now |
|
LCSC | 35.3A 17V 11.1V 10V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | 736 |
|
$0.0245 / $0.0450 | Buy Now |