Part Details for SMBJ110CA-13-F by Diodes Incorporated
Overview of SMBJ110CA-13-F by Diodes Incorporated
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ110CA-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMBJ110CA-FDICT-ND
|
DigiKey | TVS DIODE 110V 177V SMB Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2194 In Stock |
|
$0.0795 / $0.6800 | Buy Now |
DISTI #
SMBJ110CA-13-F
|
Avnet Americas | Diode TVS Single Bi-Dir 110V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJ110CA-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0717 / $0.0847 | Buy Now |
DISTI #
621-SMBJ110CA-13-F
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 110.0V RoHS: Compliant | 2980 |
|
$0.0900 / $0.3600 | Buy Now |
|
Future Electronics | SMBJ Series 110 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0742 / $0.0834 | Buy Now |
|
Future Electronics | SMBJ Series 110 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0742 / $0.0834 | Buy Now |
|
Bristol Electronics | 2760 |
|
RFQ | ||
|
Quest Components | 2208 |
|
$0.1428 / $0.4760 | Buy Now | |
DISTI #
SMBJ110CA-13-F
|
Avnet Americas | Diode TVS Single Bi-Dir 110V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJ110CA-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0717 / $0.0847 | Buy Now |
DISTI #
SMBJ110CA-13-F
|
TME | Diode: TVS, 600W, 122÷140V, 3.4A, bidirectional, SMB, reel,tape Min Qty: 5 | 0 |
|
$0.0680 / $0.1510 | RFQ |
DISTI #
SMBJ110CA-13-F
|
Avnet Silica | Diode TVS Single Bi-Dir 110V 600W 2-Pin SMB T/R (Alt: SMBJ110CA-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |
Part Details for SMBJ110CA-13-F
SMBJ110CA-13-F CAD Models
SMBJ110CA-13-F Part Data Attributes:
|
SMBJ110CA-13-F
Diodes Incorporated
Buy Now
|
Compare Parts:
SMBJ110CA-13-F
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |