Part Details for SMBJ110CA by Littelfuse Inc
Overview of SMBJ110CA by Littelfuse Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ110CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1535
|
Newark | Tvs Diode, Bidir, 110V, Smb, Product Range:Smbj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:110V, Clamping Voltage Max:177V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Minimum Breakdown Voltage:122V Rohs Compliant: Yes |Littelfuse SMBJ110CA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2587 |
|
$0.1680 | Buy Now |
DISTI #
17H2330
|
Newark | Transient Suppressor Diode, single, bidirectional,110V V(Rwm),do-214Aa/Smb Rohs Compliant: Yes |Littelfuse SMBJ110CA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1200 / $0.1940 | Buy Now |
DISTI #
SMBJ110CALFCT-ND
|
DigiKey | TVS DIODE 110VWM 177VC DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1609 In Stock |
|
$0.0800 / $0.3800 | Buy Now |
DISTI #
576-SMBJ110CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 110V 5% Bi-Directional RoHS: Compliant | 2369 |
|
$0.0930 / $0.3800 | Buy Now |
|
Future Electronics | TVS SURF MT DO214AA - SMBJ110CA 3K TR RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1130 / $0.1220 | Buy Now |
|
Future Electronics | TVS SURF MT DO214AA - SMBJ110CA 3K TR RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1130 / $0.1220 | Buy Now |
|
Bristol Electronics | 309 |
|
RFQ | ||
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 600W, 110V V(RWM), BIDIRECTIONAL, 1 ELEMENT, SILICON, DO-214AA | 247 |
|
$0.4000 / $0.8000 | Buy Now |
DISTI #
SMBJ110CA
|
TTI | ESD Suppressors / TVS Diodes 600W 110V 5% Bi-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0920 | Buy Now |
DISTI #
SMBJ110CA-LF
|
TME | Diode: TVS, 600W, 128.5V, 3.4A, bidirectional, ±5%, DO214AA Min Qty: 3 | 1738 |
|
$0.0820 / $0.2740 | Buy Now |
Part Details for SMBJ110CA
SMBJ110CA CAD Models
SMBJ110CA Part Data Attributes:
|
SMBJ110CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ110CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 110V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMITRON | |
Part Package Code | DO-214AA | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 135 V | |
Breakdown Voltage-Min | 122 V | |
Breakdown Voltage-Nom | 128.5 V | |
Clamping Voltage-Max | 177 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 110 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 110 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMBJ110CA
This table gives cross-reference parts and alternative options found for SMBJ110CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ110CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ110CA | Trans Voltage Suppressor Diode, 110V V(RWM), Bidirectional, | JGD Semiconductors Co Ltd | SMBJ110CA vs SMBJ110CA |
MXLSMBJ110CA | Trans Voltage Suppressor Diode, 600W, 110V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ110CA vs MXLSMBJ110CA |
SMBJ110CA | Trans Voltage Suppressor Diode, 600W, 110V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMB, 2 PIN | Lite-On Semiconductor Corporation | SMBJ110CA vs SMBJ110CA |
SMBJ110CA | Transient Suppressor, | DB Lectro Inc | SMBJ110CA vs SMBJ110CA |
SMBJ110CA-E3/52 | Trans Voltage Suppressor Diode, 600W, 110V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SMBJ110CA vs SMBJ110CA-E3/52 |
SMBJ110CAHM3/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMBJ110CA vs SMBJ110CAHM3/I |
SMBJ110CAE3/TR13 | Trans Voltage Suppressor Diode, 600W, 110V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ110CA vs SMBJ110CAE3/TR13 |
SMBJ110CA-M3/52 | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMBJ110CA vs SMBJ110CA-M3/52 |
SMBJ110CA-M3/52 | Trans Voltage Suppressor Diode, 600W, 110V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SMBJ110CA vs SMBJ110CA-M3/52 |
MASMBJ110CA | Trans Voltage Suppressor Diode, 600W, 110V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ110CA vs MASMBJ110CA |