SMBJ110CD-M3/H
Description: Trans Voltage Suppressor Diode, 600W, 110V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN

Overview of SMBJ110CD-M3/H by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMBJ110CD-M3/H by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 55AC3494
Newark 600W,110V,3.5%,bidir, smb Tvs |Vishay SMBJ110CD-M3/H RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.1290
  • 10,000 $0.1130
  • 20,000 $0.1010
  • 30,000 $0.0930
  • 50,000 $0.0840
$0.0840 / $0.1290 Buy Now
DISTI # SMBJ110CD-M3/H
Avnet Americas 600W,110V,3.5%,BIDIR,SMB TVS - Tape and Reel (Alt: SMBJ110CD-M3/H) RoHS: Compliant Min Qty: 7500 Package Multiple: 750 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 7,500 $0.0778
$0.0778 Buy Now
DISTI # 78-SMBJ110CD-M3/H
Mouser Electronics ESD Protection Diodes / TVS Diodes 110V 600W Bidir TransZorb 3.5% Tol RoHS: Compliant 5053
  • 1 $0.3800
  • 10 $0.2950
  • 100 $0.1780
  • 500 $0.1400
  • 750 $0.0930
$0.0930 / $0.3800 Buy Now
Future Electronics 600W,110V,3.5%,BIDIR,SMB TVS RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 750 Lead time: 15 Weeks Container: Reel 0
Reel
  • 750 $0.0888
  • 3,000 $0.0846
  • 11,250 $0.0808
  • 22,500 $0.0789
  • 56,250 $0.0746
$0.0746 / $0.0888 Buy Now
DISTI # SMBJ110CD-M3/H
TTI ESD Protection Diodes / TVS Diodes 110V 600W Bidir TransZorb 3.5% Tol RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 750 Container: Reel Americas - 0
  • 7,500 $0.0820
  • 11,250 $0.0800
  • 22,500 $0.0790
  • 37,500 $0.0770
  • 56,250 $0.0760
$0.0760 / $0.0820 Buy Now
DISTI # SMBJ110CD-M3/H
EBV Elektronik (Alt: SMBJ110CD-M3/H) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 16 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for SMBJ110CD-M3/H by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMBJ110CD-M3/H by Vishay Intertechnologies

SMBJ110CD-M3/H
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMBJ, 2 PIN
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
15 Weeks
Date Of Intro
2016-05-01
Samacsys Manufacturer
Vishay
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
133 V
Breakdown Voltage-Min
124 V
Breakdown Voltage-Nom
128.5 V
Clamping Voltage-Max
174 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Power Dissipation-Max
1 W
Rep Pk Reverse Voltage-Max
110 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SMBJ110CD-M3/H
    Vishay Intertechnologies
    Trans Voltage Suppressor Diode, 600W, 110V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN
    VS

Alternate Parts for SMBJ110CD-M3/H

This table gives cross-reference parts and alternative options found for SMBJ110CD-M3/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ110CD-M3/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMBJ110C Trans Voltage Suppressor Diode, 600W, 110V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBJ110CD-M3/H vs SMBJ110C
SMBJ110CD-M3/I Trans Voltage Suppressor Diode, 600W, 110V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN Vishay Intertechnologies SMBJ110CD-M3/H vs SMBJ110CD-M3/I
Part Number Description Manufacturer Compare
P6SMB130CAHR5G Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor SMBJ110CD-M3/H vs P6SMB130CAHR5G
SMBJ110C Trans Voltage Suppressor Diode, 600W, 110V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBJ110CD-M3/H vs SMBJ110C
SMBJ110CD-M3/I Trans Voltage Suppressor Diode, 600W, 110V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN Vishay Intertechnologies SMBJ110CD-M3/H vs SMBJ110CD-M3/I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBJ110CD-M3/H by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBJ110CD-M3/H by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of SMBJ110CD-M3/H would you like to use for your alert(s)?
  • Please alert me when SMBJ110CD-M3/H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMBJ110CD-M3/H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBJ110CD-M3/H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMBJ110CD-M3/H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBJ110CD-M3/H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBJ110CD-M3/H by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: