Part Details for SMBJ12 by Daco Semiconductor Co Ltd
Overview of SMBJ12 by Daco Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBJ12
SMBJ12 CAD Models
SMBJ12 Part Data Attributes
Alternate Parts for SMBJ12
This table gives cross-reference parts and alternative options found for SMBJ12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ12HE3/5B | Trans Voltage Suppressor Diode, 12V V(RWM), Unidirectional, | Vishay Intertechnologies | SMBJ12 vs SMBJ12HE3/5B |
SMBJ12HE3/5B | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Vishay Semiconductors | SMBJ12 vs SMBJ12HE3/5B |
SMBJ12A-H | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Bourns Inc | SMBJ12 vs SMBJ12A-H |
SMBJ12E3TR | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ12 vs SMBJ12E3TR |
SMBJ12AR5 | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ12 vs SMBJ12AR5 |
SMBJ12A-AT | Trans Voltage Suppressor Diode, | BrightKing Inc | SMBJ12 vs SMBJ12A-AT |
SMBJ12HE3/52 | Trans Voltage Suppressor Diode, 12V V(RWM), Unidirectional, | Vishay Intertechnologies | SMBJ12 vs SMBJ12HE3/52 |
SMBJ12AE3/TR | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ12 vs SMBJ12AE3/TR |
SMBJ12 | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ12 vs SMBJ12 |
SMBJ12 | Trans Voltage Suppressor Diode, 12V V(RWM), Unidirectional | PRO-AN Electronic Co Ltd | SMBJ12 vs SMBJ12 |