Datasheets
SMBJ12 by:

Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN

Part Details for SMBJ12 by HY Electronic Corp

Overview of SMBJ12 by HY Electronic Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SMBJ12

SMBJ12 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMBJ12 Part Data Attributes

SMBJ12 HY Electronic Corp
Buy Now Datasheet
Compare Parts:
SMBJ12 HY Electronic Corp Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer HY ELECTRONIC CORP
Package Description R-PDSO-C2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature PRSM-MIN
Breakdown Voltage-Max 16.9 V
Breakdown Voltage-Min 13.3 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Rep Pk Reverse Voltage-Max 12 V
Surface Mount YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL

Alternate Parts for SMBJ12

This table gives cross-reference parts and alternative options found for SMBJ12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMBJ12AE3/TR13 Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ12 vs SMBJ12AE3/TR13
SMBJ12HE3/52 Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Vishay Semiconductors SMBJ12 vs SMBJ12HE3/52
SMBJ12 Trans Voltage Suppressor Diode, 400W, 12V V(RWM), Unidirectional, 1 Element, Silicon Diodes Incorporated SMBJ12 vs SMBJ12
SMBJ12 Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon International Semiconductor Inc SMBJ12 vs SMBJ12
SMBJ12HR4G Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor SMBJ12 vs SMBJ12HR4G
SMBJ12R4G Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBJ12 vs SMBJ12R4G
SMBJ12 Trans Voltage Suppressor Diode, 12V V(RWM), Unidirectional, Pulse Electronics Corporation SMBJ12 vs SMBJ12
SMBJ12R5G Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBJ12 vs SMBJ12R5G
SMBJ12A822 Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, LEAD FREE, SMB, 2 PIN Fairchild Semiconductor Corporation SMBJ12 vs SMBJ12A822
SMBJ12 Trans Voltage Suppressor Diode, MERITEK Electronics Corporation SMBJ12 vs SMBJ12
Part Number Description Manufacturer Compare
SMBJ12AE3/TR13 Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ12 vs SMBJ12AE3/TR13
SMBJ12A-AT Trans Voltage Suppressor Diode, YAGEO Corporation SMBJ12 vs SMBJ12A-AT
SMBJ12AE3 Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMBJ12 vs SMBJ12AE3
SMBJ12A-QH Trans Voltage Suppressor Diode, Bourns Inc SMBJ12 vs SMBJ12A-QH
SMBJ12AT Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN Lite-On Semiconductor Corporation SMBJ12 vs SMBJ12AT
P6SMB15HR5 Trans Voltage Suppressor Diode, 600W, 12.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor SMBJ12 vs P6SMB15HR5
SMBJ12R4 Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBJ12 vs SMBJ12R4
SMBJ12A-AT/TR7 Trans Voltage Suppressor Diode, YAGEO Corporation SMBJ12 vs SMBJ12A-AT/TR7
SMBJ12A-AT/TR13 Trans Voltage Suppressor Diode, YAGEO Corporation SMBJ12 vs SMBJ12A-AT/TR13
SMBJ12HE3/52 Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Vishay Semiconductors SMBJ12 vs SMBJ12HE3/52

SMBJ12 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBJ12 by HY Electronic Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBJ12 by HY Electronic Corp

  • Please alert me when SMBJ12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMBJ12 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBJ12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMBJ12 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBJ12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBJ12 by HY Electronic Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: