Part Details for SMBJ120CA/52 by Vishay Intertechnologies
Overview of SMBJ120CA/52 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ120CA/52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3000 |
|
RFQ |
Part Details for SMBJ120CA/52
SMBJ120CA/52 CAD Models
SMBJ120CA/52 Part Data Attributes
|
SMBJ120CA/52
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMBJ120CA/52
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 120V V(RWM), Bidirectional, DO-214AA, SMB, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-214AA, SMB, 2 PIN | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Nom | 140 V | |
Clamping Voltage-Max | 193 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 120 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |