Part Details for SMBJ12A by SUNMATE electronic Co., LTD
Overview of SMBJ12A by SUNMATE electronic Co., LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 27.3A 600W 22V 13.3V 12V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | 1850 |
|
$0.0223 / $0.0422 | Buy Now |