Part Details for SMBJ12CA/TR13 by YAGEO Corporation
Overview of SMBJ12CA/TR13 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ12CA/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ7981
|
Newark | Tvs Diode, Bidir, 12V, 600W, Do-214Aa-2 Rohs Compliant: Yes |Yageo SMBJ12CA/TR13 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 26900 |
|
$0.1310 / $0.4580 | Buy Now |
DISTI #
13-SMBJ12CA/TR13CT-ND
|
DigiKey | TVS DIODE 12VWM 19.9VC DO214AA Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2569 In Stock |
|
$0.0503 / $0.4400 | Buy Now |
DISTI #
SMBJ12CA/TR13
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 12V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ12CA/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-SMBJ12CA/TR13
|
Mouser Electronics | ESD Suppressors / TVS Diodes SMBJ DO-214AA 12V 19.9V RoHS: Compliant | 17809 |
|
$0.0510 / $0.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 | 0 |
|
$0.0418 | Buy Now |
DISTI #
SMBJ12CA/TR13
|
TTI | ESD Suppressors / TVS Diodes SMBJ DO-214AA 12V 19.9V RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0460 | Buy Now |
DISTI #
SMBJ12CA/TR13
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 12V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ12CA/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SMBJ12CA/TR13
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 12V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ12CA/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SMBJ12CA/TR13
|
Avnet Abacus | Transient Voltage Suppressor Bi-Directional 12V 600W 2-Pin DO-214AA T/R (Alt: SMBJ12CA/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 4 Weeks, 6 Days | Abacus - 42000 |
|
Buy Now | |
DISTI #
3788086RL
|
element14 Asia-Pacific | TVS DIODE, BIDIR, 12V, 600W, DO-214AA-2 RoHS: Compliant Min Qty: 100 Container: Reel | 26900 |
|
$0.0691 / $0.1352 | Buy Now |
Part Details for SMBJ12CA/TR13
SMBJ12CA/TR13 CAD Models
SMBJ12CA/TR13 Part Data Attributes
|
SMBJ12CA/TR13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBJ12CA/TR13
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-04-29 | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED | |
Breakdown Voltage-Max | 14.7 V | |
Breakdown Voltage-Min | 13.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMBJ12CA/TR13
This table gives cross-reference parts and alternative options found for SMBJ12CA/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ12CA/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ12CAT1 | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA, | Littelfuse Inc | SMBJ12CA/TR13 vs SMBJ12CAT1 |
SMBJ12CTR | 600W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ12CA/TR13 vs SMBJ12CTR |
SMBJ12CA-AT/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMBJ12CA/TR13 vs SMBJ12CA-AT/TR13 |
SMBJ12CHM4G | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SMBJ12CA/TR13 vs SMBJ12CHM4G |
SMBJ12CATR | 600W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ12CA/TR13 vs SMBJ12CATR |
SMBJ12CA-TP-HF | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Micro Commercial Components | SMBJ12CA/TR13 vs SMBJ12CA-TP-HF |
SMBJ12CT1 | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Crydom Inc | SMBJ12CA/TR13 vs SMBJ12CT1 |
SMBJ12C-TP | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Micro Commercial Components | SMBJ12CA/TR13 vs SMBJ12C-TP |
SMBJ12CR4G | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ12CA/TR13 vs SMBJ12CR4G |
SMBJ12CA-AT/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMBJ12CA/TR13 vs SMBJ12CA-AT/TR7 |