Part Details for SMBJ12CA/TR7 by YAGEO Corporation
Overview of SMBJ12CA/TR7 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ12CA/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG6675CT-ND
|
DigiKey | SMBJ DO214AA, BIDIRECTIONAL 12V Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$0.0528 / $0.4400 | Buy Now |
DISTI #
SMBJ12CA/TR7
|
Avnet Americas | Diode TVS Single Bi-Dir 12V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ12CA/TR7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-SMBJ12CA/TR7
|
Mouser Electronics | ESD Suppressors / TVS Diodes BID Wkg12V 1CH SMD DO214AA2 Bkdn13.3V RoHS: Compliant | 2859 |
|
$0.0600 / $0.4400 | Buy Now |
|
Future Electronics | SMBJ Series 14.7 V 600 W Bi-Directional Surface Mount TVS Diode- DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.0508 / $0.0615 | Buy Now |
DISTI #
SMBJ12CA/TR7
|
TTI | ESD Suppressors / TVS Diodes BID Wkg12V 1CH SMD DO214AA2 Bkdn13.3V pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 47000 In Stock |
|
$0.0590 / $0.1110 | Buy Now |
DISTI #
SMBJ12CA/TR7
|
Avnet Americas | Diode TVS Single Bi-Dir 12V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ12CA/TR7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
SMBJ12CA/TR7
|
Avnet Americas | Diode TVS Single Bi-Dir 12V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ12CA/TR7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
SMBJ12CA/TR7
|
Avnet Abacus | Diode TVS Single Bi-Dir 12V 600W 2-Pin DO-214AA T/R (Alt: SMBJ12CA/TR7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 4 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3103994
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.1437 / $0.3826 | Buy Now |
|
New Advantage Corporation | DIODE TVS 600W 12V DO214AA (SMB) SMT RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 6205 |
|
$0.0764 / $0.0819 | Buy Now |
Part Details for SMBJ12CA/TR7
SMBJ12CA/TR7 CAD Models
SMBJ12CA/TR7 Part Data Attributes
|
SMBJ12CA/TR7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBJ12CA/TR7
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-04-29 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED | |
Breakdown Voltage-Max | 14.7 V | |
Breakdown Voltage-Min | 13.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMBJ12CA/TR7
This table gives cross-reference parts and alternative options found for SMBJ12CA/TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ12CA/TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ12CHE3/52 | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Vishay Semiconductors | SMBJ12CA/TR7 vs SMBJ12CHE3/52 |
SMBJ12CA-T | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Rectron Semiconductor | SMBJ12CA/TR7 vs SMBJ12CA-T |
SMBJ12CA-HF | Trans Voltage Suppressor Diode, | Micro Commercial Components | SMBJ12CA/TR7 vs SMBJ12CA-HF |
SMBJ12C-T | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Rectron Semiconductor | SMBJ12CA/TR7 vs SMBJ12C-T |
P6SMB15CHM4 | Trans Voltage Suppressor Diode, 600W, 12.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SMBJ12CA/TR7 vs P6SMB15CHM4 |
SMBJ12CHE3/5B | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Vishay Semiconductors | SMBJ12CA/TR7 vs SMBJ12CHE3/5B |
SMBJ12CHR5G | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SMBJ12CA/TR7 vs SMBJ12CHR5G |
SMBJ12CAM4 | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ12CA/TR7 vs SMBJ12CAM4 |
SMBJ12CT3 | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Crydom Inc | SMBJ12CA/TR7 vs SMBJ12CT3 |
SMBJ12CA-C | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | Secos Corporation | SMBJ12CA/TR7 vs SMBJ12CA-C |