There are no models available for this part yet.
Overview of SMBJ12CA by amsem
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SMBJ12CA by amsem
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 600W 19.9V 13.3V Bidirectional 12V SMB ESD and Surge Protection (TVS/ESD) ROHS | 1660 |
|
$0.0208 / $0.0375 | Buy Now |
CAD Models for SMBJ12CA by amsem
Related Parts for SMBJ12CA
-
SMBJ51ATransient Suppressors
-
1N4747AZener Diodes
-
MBR0520LRectifier Diodes
-
SMCJ43CANon-linear Resistors
-
C0805C150J1GACTUFixed Capacitors
-
SAK-XC164CS-16F40FMicrocontrollers
-
SI7149ADP-T1-GE3Power Field-Effect Transistors
-
RK73H2ATTDD4750FFixed Resistors
-
SIC402BCD-T1-GE3Switching Regulator or Controllers