There are no models available for this part yet.
Overview of SMBJ130CAQ-13-F by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SMBJ130CAQ-13-F by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31-SMBJ130CAQ-13-F-ND
|
DigiKey | Transient Voltage Suppressor SMB Min Qty: 3000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2216 | Buy Now | |
DISTI #
SMBJ130CAQ-13-F
|
Avnet Americas | Diode TVS Single Uni-Directional 130V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJ130CAQ-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2025 | Buy Now | |
DISTI #
621-SMBJ130CAQ-13-F
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor PP SMB T&R 3K | 0 |
|
$0.1970 / $0.6500 | Order Now |