There are no models available for this part yet.
Overview of SMBJ130D-M3/H by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for SMBJ130D-M3/H by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49Y2534
|
Newark | 600W,130V,3.5%,unidir, smb Tvs |Vishay SMBJ130D-M3/H RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0770 / $0.1170 | Buy Now | |
DISTI #
SMBJ130D-M3/H
|
Avnet Americas | 600W,130V,3.5%,UNIDIR,SMB TVS - Tape and Reel (Alt: SMBJ130D-M3/H) RoHS: Compliant Min Qty: 7500 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0707 | Buy Now | |
DISTI #
78-SMBJ130D-M3H
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 130V 600W UniDir TransZorb 3.5% Tol RoHS: Compliant | 7257 |
|
$0.0850 / $0.4900 | Buy Now | |
Future Electronics | 600W,130V,3.5%,UNIDIR,SMB TVS RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks Container: Reel | 3000Reel |
|
$0.0755 / $0.0899 | Buy Now | ||
Bristol Electronics | 3684 |
|
RFQ | ||||
Quest Components | 2947 |
|
$0.1136 / $0.5680 | Buy Now | |||
DISTI #
SMBJ130D-M3/H
|
TTI | ESD Protection Diodes / TVS Diodes 130V 600W UniDir TransZorb 3.5% Tol pbFree: Pb-Free Min Qty: 7500 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$0.0800 / $0.0870 | Buy Now | |
DISTI #
SMBJ130D-M3/H
|
TME | Diode: TVS, 600W, 146V, 2.94A, unidirectional, SMB, reel,tape, SMBJ Min Qty: 5 | 0 |
|
$0.0770 / $0.2240 | RFQ | |
DISTI #
SMBJ130D-M3/H
|
EBV Elektronik | Diode TVS Single Uni-Dir 130V 600W 2-Pin DO-214AA Plastic T/R (Alt: SMBJ130D-M3/H) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 9 Weeks, 0 Days | EBV - 3000 |
|
Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 750 | 2250 |
|
$0.0984 | Buy Now |
CAD Models for SMBJ130D-M3/H by Vishay Intertechnologies
Part Data Attributes for SMBJ130D-M3/H by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMBJ, 2 PIN
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
157 V
|
Breakdown Voltage-Min
|
146 V
|
Breakdown Voltage-Nom
|
151.5 V
|
Clamping Voltage-Max
|
206 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Rep Pk Reverse Voltage-Max
|
130 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|