SMBJ150AHE3/52
Description: Trans Voltage Suppressor Diode, 600W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN

Overview of SMBJ150AHE3/52 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMBJ150AHE3/52 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   2728
RFQ

CAD Models for SMBJ150AHE3/52 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMBJ150AHE3/52 by Vishay Intertechnologies

SMBJ150AHE3/52
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMB, 2 PIN
Reach Compliance Code
not_compliant
Samacsys Manufacturer
Vishay
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
185 V
Breakdown Voltage-Min
167 V
Breakdown Voltage-Nom
176 V
Clamping Voltage-Max
243 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF)
3.5 V
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Reference Standard
AEC-Q101; UL RECOGNIZED
Rep Pk Reverse Voltage-Max
150 V
Reverse Current-Max
1 µA
Reverse Test Voltage
150 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SMBJ150AHE3/52
    Vishay Intertechnologies
    Trans Voltage Suppressor Diode, 600W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
    VS

Alternate Parts for SMBJ150AHE3/52

This table gives cross-reference parts and alternative options found for SMBJ150AHE3/52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ150AHE3/52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMBJ150 Trans Voltage Suppressor Diode, 150V V(RWM), Unidirectional SPC Multicomp SMBJ150AHE3/52 vs SMBJ150
SMBJ150AE3/TR Trans Voltage Suppressor Diode, 600W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMBJ150AHE3/52 vs SMBJ150AE3/TR
SMBJ150D-M3/I Trans Voltage Suppressor Diode, 600W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN Vishay Intertechnologies SMBJ150AHE3/52 vs SMBJ150D-M3/I
SMBJ150A-E3/5B Trans Voltage Suppressor Diode, 600W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SMBJ150AHE3/52 vs SMBJ150A-E3/5B
SMBJ150 Trans Voltage Suppressor Diode, 600W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd SMBJ150AHE3/52 vs SMBJ150
SMBJ150 Trans Voltage Suppressor Diode, 150V V(RWM), Unidirectional, Pulse Electronics Corporation SMBJ150AHE3/52 vs SMBJ150
SMBJ150 Trans Voltage Suppressor Diode, 600W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Galaxy Semi-Conductor Co Ltd SMBJ150AHE3/52 vs SMBJ150
SMBJ150A Trans Voltage Suppressor Diode, 150V V(RWM), Unidirectional, Silicon Standard Corp SMBJ150AHE3/52 vs SMBJ150A
SMBJ150A Trans Voltage Suppressor Diode, Thinking Electronic Industrial Co Ltd SMBJ150AHE3/52 vs SMBJ150A
SMBJ150A Trans Voltage Suppressor Diode, 600W, 150V V(RWM), Unidirectional, 1 Element, Silicon, General Instrument Corp SMBJ150AHE3/52 vs SMBJ150A
Part Number Description Manufacturer Compare
SMBJ150A-T Trans Voltage Suppressor Diode, 600W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Rectron Semiconductor SMBJ150AHE3/52 vs SMBJ150A-T
SMBJ150A Trans Voltage Suppressor Diode, 600W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN BrightKing Inc SMBJ150AHE3/52 vs SMBJ150A
SMBJ150T3 Trans Voltage Suppressor Diode, 600W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, Crydom Inc SMBJ150AHE3/52 vs SMBJ150T3
SMBJ150A-E3/5B DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Transient Suppressor Vishay Semiconductors SMBJ150AHE3/52 vs SMBJ150A-E3/5B
SMBJ150A-13 Trans Voltage Suppressor Diode, 600W, 150V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Diodes Incorporated SMBJ150AHE3/52 vs SMBJ150A-13
SMBJ150A Trans Voltage Suppressor Diode, 600W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd SMBJ150AHE3/52 vs SMBJ150A
SMBJ150AE3/TR13 Trans Voltage Suppressor Diode, 600W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ150AHE3/52 vs SMBJ150AE3/TR13
SMBJ150AHM4 Trans Voltage Suppressor Diode, 600W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBJ150AHE3/52 vs SMBJ150AHM4
SMBJ150AT3 Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, Littelfuse Inc SMBJ150AHE3/52 vs SMBJ150AT3
SMBJ150 Trans Voltage Suppressor Diode, 600W, 150V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN HY Electronic Corp SMBJ150AHE3/52 vs SMBJ150

Related Parts for SMBJ150AHE3/52

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBJ150AHE3/52 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBJ150AHE3/52 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of SMBJ150AHE3/52 would you like to use for your alert(s)?
  • Please alert me when SMBJ150AHE3/52 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMBJ150AHE3/52 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBJ150AHE3/52 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMBJ150AHE3/52 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBJ150AHE3/52.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBJ150AHE3/52 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: