Part Details for SMBJ150ATR by SMC Diode Solutions
Overview of SMBJ150ATR by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ150ATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMBJ150ATR-SMC
|
TME | Diode: TVS, 0.6kW, 167÷185V, 2.5A, unidirectional, SMB, reel Min Qty: 5 | 0 |
|
$0.0700 / $0.1670 | RFQ |