Part Details for SMBJ150CA-E3/52 by Vishay Intertechnologies
Overview of SMBJ150CA-E3/52 by Vishay Intertechnologies
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ150CA-E3/52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ0556
|
Newark | Tvs Diode, Bidir, 243V, Do-214Aa, Product Range:Transzorb Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:150V, Clamping Voltage Max:243V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Diode Mounting:Surface Mount Rohs Compliant: Yes |Vishay SMBJ150CA-E3/52 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7262 |
|
$0.1390 | Buy Now |
DISTI #
77K4459
|
Newark | Transient Suppressor Diode, single, bidirectional,150V V(Rwm),do-214Aa/Smb Rohs Compliant: Yes |Vishay SMBJ150CA-E3/52 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1830 / $0.2440 | Buy Now |
DISTI #
SMBJ150CA-E3/52
|
Avnet Americas | Diode TVS Single Bi-Dir 150V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJ150CA-E3/52) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 4500 |
|
$0.0530 / $0.0600 | Buy Now |
DISTI #
57AJ0556
|
Avnet Americas | Diode TVS Single Bi-Dir 150V 600W 2-Pin SMB T/R - Product that comes on tape, but is not reeled (Alt: 57AJ0556) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 500 Partner Stock |
|
$0.2460 / $0.4580 | Buy Now |
DISTI #
625-SMBJ150CA-E3
|
Mouser Electronics | ESD Suppressors / TVS Diodes 150V 800W Bidir TransZorb 5% Tol RoHS: Compliant | 746 |
|
$0.0990 / $0.4100 | Buy Now |
|
Future Electronics | 600 W 150 V Bi Directional Surface Mount Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks Container: Reel | 3750Reel |
|
$0.0795 / $0.0946 | Buy Now |
|
Future Electronics | 600 W 150 V Bi Directional Surface Mount Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$0.0795 / $0.0943 | Buy Now |
DISTI #
SMBJ150CA-E3/52
|
TTI | ESD Suppressors / TVS Diodes 150V 800W Bidir TransZorb 5% Tol pbFree: Pb-Free Min Qty: 3000 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$0.0840 / $0.0950 | Buy Now |
DISTI #
SMBJ150CA-E3/52
|
TME | Diode: TVS, 600W, 167V, 2.5A, bidirectional, SMB, reel,tape, SMBJ Min Qty: 5 | 990 |
|
$0.0910 / $0.1910 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1470 |
|
RFQ |
Part Details for SMBJ150CA-E3/52
SMBJ150CA-E3/52 CAD Models
SMBJ150CA-E3/52 Part Data Attributes
|
SMBJ150CA-E3/52
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMBJ150CA-E3/52
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | |
Breakdown Voltage-Max | 185 V | |
Breakdown Voltage-Min | 167 V | |
Breakdown Voltage-Nom | 176 V | |
Clamping Voltage-Max | 243 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 150 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMBJ150CA-E3/52
This table gives cross-reference parts and alternative options found for SMBJ150CA-E3/52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ150CA-E3/52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ150CA | Trans Voltage Suppressor Diode, 600W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Bourns Inc | SMBJ150CA-E3/52 vs SMBJ150CA |
SMBJ150CA-13-F | Trans Voltage Suppressor Diode, 600W, 150V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | Diodes Incorporated | SMBJ150CA-E3/52 vs SMBJ150CA-13-F |
SMBJ150CA | Trans Voltage Suppressor Diode, 600W, 150V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | HY Electronic Corp | SMBJ150CA-E3/52 vs SMBJ150CA |
SMBJ150CA/2B | Trans Voltage Suppressor Diode, 600W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Vishay Semiconductors | SMBJ150CA-E3/52 vs SMBJ150CA/2B |
SMBJ150CA | Trans Voltage Suppressor Diode, 150V V(RWM), Bidirectional, | JGD Semiconductors Co Ltd | SMBJ150CA-E3/52 vs SMBJ150CA |
SMBJ150CA | Trans Voltage Suppressor Diode, 600W, 150V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | Diodes Incorporated | SMBJ150CA-E3/52 vs SMBJ150CA |
SMBJ150CA | Trans Voltage Suppressor Diode, 600W, 150V V(RWM), Bidirectional, 1 Element, Silicon, | General Instrument Corp | SMBJ150CA-E3/52 vs SMBJ150CA |
SMBJ150CA | Trans Voltage Suppressor Diode, 600W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Daco Semiconductor Co Ltd | SMBJ150CA-E3/52 vs SMBJ150CA |
SMBJ150CAHM3/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMBJ150CA-E3/52 vs SMBJ150CAHM3/I |
SMBJ150CA-M3/5B | Trans Voltage Suppressor Diode, 600W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SMBJ150CA-E3/52 vs SMBJ150CA-M3/5B |