SMBJ150CAQ-TP
Micro Commercial Components
Description: Trans Voltage Suppressor Diode, 600W, 150V V(RWM),

Overview of SMBJ150CAQ-TP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SMBJ150CAQ-TP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # 353-SMBJ150CAQ-TPTR-ND
DigiKey TVS DIODES Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.1409
  • 6,000 $0.1318
  • 15,000 $0.1227
  • 30,000 $0.1163
  • 75,000 $0.1136
$0.1136 / $0.1409 Buy Now
DISTI # 833-SMBJ150CAQ-TP
Mouser Electronics ESD Protection Diodes / TVS Diodes RoHS: Compliant 0
  • 1 $0.4000
  • 10 $0.3410
  • 100 $0.2370
  • 500 $0.1850
  • 1,000 $0.1540
  • 3,000 $0.1300
  • 9,000 $0.1180
  • 24,000 $0.1150
  • 45,000 $0.1130
$0.1130 / $0.4000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks 0
  • 3,000 $0.1169
$0.1169 Buy Now

CAD Models for SMBJ150CAQ-TP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMBJ150CAQ-TP by Micro Commercial Components

SMBJ150CAQ-TP
Micro Commercial Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code
unknown
Samacsys Manufacturer
MCC
Breakdown Voltage-Max
185 V
Breakdown Voltage-Min
167 V
Breakdown Voltage-Nom
176 V
Clamping Voltage-Max
243 V
Configuration
SINGLE
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Polarity
BIDIRECTIONAL
Power Dissipation-Max
5 W
Rep Pk Reverse Voltage-Max
150 V
Technology
AVALANCHE
Want to compare parts?
  1. SMBJ150CAQ-TP
    Micro Commercial Components
    Trans Voltage Suppressor Diode, 600W, 150V V(RWM),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBJ150CAQ-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBJ150CAQ-TP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of SMBJ150CAQ-TP would you like to use for your alert(s)?
  • Please alert me when SMBJ150CAQ-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMBJ150CAQ-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBJ150CAQ-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMBJ150CAQ-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBJ150CAQ-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBJ150CAQ-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: