Part Details for SMBJ15A by Shenzhen Ruilongyuan Electronics
Overview of SMBJ15A by Shenzhen Ruilongyuan Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5789-SMBJ15ATR-ND
|
DigiKey | TVS DIODE 15VWM 24.4VC DO214AA,S Min Qty: 10 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.0890 / $0.2800 | Buy Now |
|
LCSC | 24.6A 600W 24.4V 16.7V 15V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | 235 |
|
$0.0408 / $0.0805 | Buy Now |